Milwaukee 1-Piece Locking Plier, 72mm Overall Curved, 8mm Jaw
- RS Stock No.:
- 697-044
- Mfr. Part No.:
- 4932493618
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€24.90
(exc. VAT)
€30.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.90 |
*price indicative
- RS Stock No.:
- 697-044
- Mfr. Part No.:
- 4932493618
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 72mm | |
| Handle Type | Standard | |
| Material | Chrome Plated | |
| Jaw Length | 8mm | |
| Finish | Chrome | |
| Jaw Style | Curved | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 72mm | ||
Handle Type Standard | ||
Material Chrome Plated | ||
Jaw Length 8mm | ||
Finish Chrome | ||
Jaw Style Curved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Pliers are expertly designed to provide swift setup and effortless release while clamping both flat and round materials. Engineered for optimum grip, these pliers feature the innovative TORQUE LOCK screw, allowing users to apply additional force for a more secure hold. Ideal for a range of applications, including hanging and storage solutions, the pliers boast hardened jaws for superior grip strength on various jobsite materials. Enhancing longevity, the chrome plating offers rust protection, while the traditional lever release design adds convenience for everyday tasks.
Hardened jaws ensure a robust grip on material
Chrome plating provides rust protection and durability
Traditional lever release design enhances user convenience
MAXBITE jaw geometry ensures maximum grip efficiency
Related links
- Milwaukee 1-Piece Locking Plier, 343mm Overall
- RS PRO 1-Piece Locking Plier Curved, 254mm Overall
- Irwin VICE-GRIP T05T 1-Piece Locking Plier Curved, 250mm Overall
- RND RND 550-00403 1-Piece Locking Plier Curved, 225mm Overall
- SAM 219-46 1-Piece Locking Plier 230mm Jaw
- Facom 521.1 1-Piece Locking Plier 65mm Jaw
- Bernstein 3-871-6 1-Piece Locking Plier Concave Serrated Jaw, 145mm Overall ESD Safe
- Facom 2-Piece Locking Plier Straight 7.5mm Jaw ESD Safe
