CK 1-Piece Side cutter Standard, 140mm Overall
- RS Stock No.:
- 794-282
- Mfr. Part No.:
- T3623B 5
- Manufacturer:
- CK
Subtotal (1 unit)*
€20.57
(exc. VAT)
€25.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.57 |
*price indicative
- RS Stock No.:
- 794-282
- Mfr. Part No.:
- T3623B 5
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Classic | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Handle Type | PVC Grip | |
| Material | Alloy Steel | |
| Finish | Polished | |
| Jaw Style | Standard | |
| Standards/Approvals | ISO 5749 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Classic | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Handle Type PVC Grip | ||
Material Alloy Steel | ||
Finish Polished | ||
Jaw Style Standard | ||
Standards/Approvals ISO 5749 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Classic side cutter is designed for precise cutting tasks, featuring a robust construction that ensures exceptional performance and durability, making it an essential tool for professionals and DIY enthusiasts alike.
Induction hardened jaws provide outstanding long-term performance
Made from high alloy steel that's drop forged, hardened, and tempered for exceptional strength
Heads are polished and lacquered to prevent corrosion
Wipe clean PVC handles ensure convenient usage
Designed according to ISO 5749 specifications
Related links
- CK 1-Piece Side cutter Standard, 160mm Overall
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
- RS PRO 1-Piece Side Cutter Parallel 25mm Jaw
- RS PRO 1-Piece Side Cutter Parallel Plier Serrated 28mm Jaw
- Bernstein Standard 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- CK 1-Piece for use with Multi-Cutter
- Wiha 43240 1-Piece Side cutter, 125mm Overall
