Wiha 43240 1-Piece Side cutter, 125mm Overall
- RS Stock No.:
- 280-5955
- Distrelec Article No.:
- 302-47-307
- Mfr. Part No.:
- 43240
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€36.30
(exc. VAT)
€44.65
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.30 |
*price indicative
- RS Stock No.:
- 280-5955
- Distrelec Article No.:
- 302-47-307
- Mfr. Part No.:
- 43240
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Side cutter | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| ESD Safe | No | |
| Model Number | 43240 | |
| Standards/Approvals | DIN ISO 5749 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Side cutter | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
ESD Safe No | ||
Model Number 43240 | ||
Standards/Approvals DIN ISO 5749 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools Cutter is a Precision mechanic diagonal classic cutters opening spring 125 mm. It reduced risk of injury thanks to smooth burr-free finished results, for example with cable ties.
Based on DIN ISO 5749
For almost flush cutting of soft and semi-hard wires
Related links
- Wiha 43333 1-Piece Side cutter, 160mm Overall
- Wiha 26821 1-Piece Side cutter, 115mm Overall
- Wiha 43340 1-Piece Side cutter, 180mm Overall Precision Plier VDE/1000V Approved
- CK 1-Piece Side cutter Standard, 140mm Overall
- CK 1-Piece Side cutter Standard, 160mm Overall
- Ega-Master 62493 1-Piece Side Cutter Parallel Plier, 200mm Overall
- RS PRO 1-Piece Side Cutter Parallel Plier Serrated 28mm Jaw
- RS PRO 1-Piece Side Cutter Parallel 25mm Jaw
