CK 1-Piece Side cutter Standard, 160mm Overall
- RS Stock No.:
- 794-283
- Mfr. Part No.:
- T3623B 6
- Manufacturer:
- CK
Subtotal (1 unit)*
€22.25
(exc. VAT)
€27.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.25 |
*price indicative
- RS Stock No.:
- 794-283
- Mfr. Part No.:
- T3623B 6
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Classic | |
| Product Type | Side cutter | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Handle Type | PVC Grip | |
| Material | Alloy Steel | |
| Finish | Polished | |
| Jaw Style | Standard | |
| Standards/Approvals | ISO 5749 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Classic | ||
Product Type Side cutter | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Handle Type PVC Grip | ||
Material Alloy Steel | ||
Finish Polished | ||
Jaw Style Standard | ||
Standards/Approvals ISO 5749 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Classic side cutter is designed for cutting with precision and strength, featuring induction-hardened jaws for reliable performance. Its Compact size and ergonomic format make it suitable for various cutting tasks.
Induction hardened jaws ensure exceptional long-term performance
Crafted from high alloy steel, drop forged for remarkable strength
Polished and lacquered heads protect against corrosion
Wipe clean PVC handles offer added convenience
Related links
- CK 1-Piece Side cutter Standard, 140mm Overall
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
- Wiha 43333 1-Piece Side cutter, 160mm Overall
- Bahco 2101S-160 1-Piece Side cutter 18.1mm Jaw
- CK 3-Piece Combination Plier Combination, 160mm Overall
- CK 6-Piece Combination Plier Combination, 160mm Overall
- CK 1-Piece for use with Multi-Cutter
- Wiha Standard 60 mm Blade, 160mm Overall
