Teng Tools 404-6S 1-Piece Plier Narrow, 160mm Overall, 160mm Jaw
- RS Stock No.:
- 809-309
- Mfr. Part No.:
- 404-6S
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€27.36
(exc. VAT)
€33.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.36 |
*price indicative
- RS Stock No.:
- 809-309
- Mfr. Part No.:
- 404-6S
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Material | Chrome Molybdenum | |
| Jaw Length | 160mm | |
| Jaw Width | 6mm | |
| Jaw Style | Narrow | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Material Chrome Molybdenum | ||
Jaw Length 160mm | ||
Jaw Width 6mm | ||
Jaw Style Narrow | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools long nose power grip plier is designed for precision handling in confined spaces, offering non-pinch functionality. This tool is Ideal for professionals requiring reliable performance and ergonomic ease during their tasks.
Narrow jaw allows for access in tight spaces
Self-locking mechanism ensures safety with non-pinch operation
Locking nut on the adjustment knob facilitates repeat settings
Includes wire cutter and crimper features for added versatility
Constructed from chrome molybdenum for durability
Measuring 160mm in length, optimised for strength and control
Related links
- Teng Tools MB463-6 1-Piece Plier Bent 160mm Jaw ESD Safe
- Teng Tools 406-6S 1-Piece Plier Lock-Grip, 172mm Overall
- Ega-Master 62341 1-Piece Plier Bent Nose 47mm Jaw
- Knipex 1-Piece Flat Nose Plier 30mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 50mm Jaw
- Bahco 2171G-160 1-Piece Plier 20mm Jaw
- Bahco 2928-160 1-Piece Circlip Plier 21.5mm Jaw
- SAM 237-16G-FME 1-Piece Nose Plier 51mm Jaw
