Teng Tools MB481-7 1-Piece Plier, 180mm Overall Serrated, 28mm Jaw
- RS Stock No.:
- 810-563
- Mfr. Part No.:
- MB481-7
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 810-563
- Mfr. Part No.:
- MB481-7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 1 | |
| Overall Length | 180mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Chrome Vanadium | |
| Jaw Length | 28mm | |
| Jaw Opening | 35mm | |
| Jaw Style | Serrated | |
| Standards/Approvals | 8976 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Number of Pieces 1 | ||
Number of Positions 1 | ||
Overall Length 180mm | ||
Handle Type Polyvinyl Chloride | ||
Material Chrome Vanadium | ||
Jaw Length 28mm | ||
Jaw Opening 35mm | ||
Jaw Style Serrated | ||
Standards/Approvals 8976 | ||
- COO (Country of Origin):
- TW
The Teng Tools gripping pliers effectively handle various pipe sizes, offering reliable performance for professionals. With a user-friendly design and robust construction, they are Ideal for tackling demanding tasks in automotive and engineering sectors.
Pipe grip features serrated jaws, providing enhanced grip
Constructed from chrome vanadium steel for durability
Vinyl grip ensures comfort during prolonged use
Jaw opening accommodates sizes from 3 to 25 mm
Related links
- Teng Tools Water Pump Plier 22mm Jaw
- Teng Tools MB416 Water Pump Plier 28mm Jaw
- Teng Tools MB481-10Q 1-Piece Plier 35mm Jaw
- Bahco NS406-180 1-Piece Plier 64mm Jaw
- Knipex 1-Piece Hose Clamp Plier 50mm Jaw
- Gedore 1-Piece Combination Plier 38mm Jaw
- BETA 1-Piece Combination Plier 125mm, 125 mm Jaw
- SAM 1-Piece Circlip Plier 140mm Jaw ESD Safe
