BETA 1-Piece Combination Plier, 180mm Overall, 125mm, 125 mm Jaw
- RS Stock No.:
- 225-7066
- Mfr. Part No.:
- 1475U
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7066
- Mfr. Part No.:
- 1475U
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 180mm | |
| ESD Safe | No | |
| Material | Steel | |
| Jaw Length | 125mm, 125mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 180mm | ||
ESD Safe No | ||
Material Steel | ||
Jaw Length 125mm, 125mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA combination plier has bright chrome-plating and double layer PVC coated gun handles.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Combination Plier 42mm Jaw
- BETA 1-Piece Combination Plier 39mm Jaw
- BETA 1150BM 180 1-Piece Combination Plier 46mm Jaw
- BETA 1150GBM 180 1-Piece Combination Plier 39mm Jaw
- BETA 1150MQ 180 1-Piece Combination Plier 39mm Jaw
- Gedore 1-Piece Combination Plier 38mm Jaw
- Bahco 2678 G-180 1-Piece Combination Plier 38mm Jaw
- Bahco 2628 GC-180IP 1-Piece Combination Plier 32mm Jaw
