Teng Tools MB463-5 1-Piece Plier Bent, 160mm Overall, 140mm Jaw ESD Safe
- RS Stock No.:
- 810-667
- Mfr. Part No.:
- MB463-5
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€33.12
(exc. VAT)
€40.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.12 |
*price indicative
- RS Stock No.:
- 810-667
- Mfr. Part No.:
- MB463-5
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| ESD Safe | Yes | |
| Material | Chrome Molybdenum | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 140mm | |
| Finish | Vinyl | |
| Jaw Style | Bent | |
| Nose Angle | 45° | |
| Standards/Approvals | 5745 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
ESD Safe Yes | ||
Material Chrome Molybdenum | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 140mm | ||
Finish Vinyl | ||
Jaw Style Bent | ||
Nose Angle 45° | ||
Standards/Approvals 5745 | ||
- COO (Country of Origin):
- TW
The Teng Tools gripping pliers are designed for precise manipulation tasks, featuring long 45° offset jaws that enhance accessibility in tight spaces.
Serrated grip jaws improve gripping power for effective use
Constructed from chrome molybdenum alloy steel, ensuring durability and strength
80° cutting edge angle provides optimized performance for various materials
Vinyl grip offers comfort and ease of use, particularly when stored in pockets
Suitable for intricate tasks with a medium hard wire cutting capacity of 2.5 mm
Related links
- Teng Tools MB463-6 1-Piece Plier Bent 160mm Jaw ESD Safe
- Ega-Master 62341 1-Piece Plier Bent Nose 47mm Jaw
- BETA 1-Piece Long Nose Plier Bent flat knurled nose 54mm Jaw
- ideal-tek PC30E.IT 1-Piece Plier Bent 8mm Jaw ESD Safe
- SAM 1-Piece Circlip Plier 140mm Jaw ESD Safe
- ideal-tek ES6023B.CR.BG Bent Nose Plier Bent Nose 30mm Jaw ESD Safe
- Teng Tools MB461-5 1-Piece Plier Long 140mm Jaw
- RS PRO 1-Piece Long Needle-Nose Plier Round 28mm Jaw ESD Safe
