Teng Tools MB461-5 1-Piece Plier Long, 165mm Overall, 140mm Jaw
- RS Stock No.:
- 809-600
- Mfr. Part No.:
- MB461-5
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€30.60
(exc. VAT)
€37.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.60 |
*price indicative
- RS Stock No.:
- 809-600
- Mfr. Part No.:
- MB461-5
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Tip Size | 5 mm | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| Material | Chrome Molybdenum | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 140mm | |
| Jaw Style | Long | |
| Standards/Approvals | 5745 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Plier | ||
Product Type Plier | ||
Tip Size 5 mm | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
Material Chrome Molybdenum | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 140mm | ||
Jaw Style Long | ||
Standards/Approvals 5745 | ||
- COO (Country of Origin):
- TW
The Teng Tools long nose plier is designed for precise gripping and cutting in tight spaces. It features long straight jaws that enhance access and improve functionality for various tasks.
Long straight jaws facilitate easier access to hard-to-reach areas
Serrated grip on jaws enhances gripping power for improved performance
Constructed from chrome molybdenum alloy steel for exceptional durability
80° cutting edge angle allows for enhanced cutting capability
Related links
- Teng Tools MB463-5 1-Piece Plier Bent 140mm Jaw ESD Safe
- Bahco 2952-165 1-Piece Gripping Plier Long 78mm Jaw
- BETA 1-Piece Filter Pliers 140mm Jaw
- Teng Tools MB465-6 1-Piece Plier Round 165mm Jaw
- Teng Tools MB464-6 1-Piece Plier Flat Nose 165mm Jaw
- Teng Tools Gripping Plier Straight, 165mm Overall
- Teng Tools MB464-6T 1-Piece Plier Long 170mm Jaw
- Bahco 2471 G-160 1-Piece Long Nose Plier Long Nose 50mm Jaw
