ITL Insulated Tools Ltd 61 Long Nose Plier, 55mm Overall VDE/1000V Approved
- RS Stock No.:
- 832-040
- Mfr. Part No.:
- 00061
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€47.89
(exc. VAT)
€58.90
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.89 |
*price indicative
- RS Stock No.:
- 832-040
- Mfr. Part No.:
- 00061
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Sub Type | Long Nose Plier | |
| Product Type | Long Nose Plier | |
| VDE/1000V Approved | Yes | |
| Overall Length | 55mm | |
| Handle Type | Ergonomic | |
| Material | Carbon Steel, Nylon Thermoplastic | |
| ESD Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Sub Type Long Nose Plier | ||
Product Type Long Nose Plier | ||
VDE/1000V Approved Yes | ||
Overall Length 55mm | ||
Handle Type Ergonomic | ||
Material Carbon Steel, Nylon Thermoplastic | ||
ESD Safe No | ||
Non-Sparking No | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd insulated plier offers unparalleled safety and performance for live line working, is designed to protect professionals through superior insulation technology.
Made from unique injection-moulded Nylon Thermoplastic for optimal insulation
Withstands extreme impact and abrasion for increased durability
Flame retardant properties enhance safety during use
Related links
- ITL Insulated Tools Ltd Long Nose Plier Bent Nose, 210mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 51 1-Piece Nose Plier, 150mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner Metric, 55mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Screwdriver 55mm Overall
- ITL Insulated Tools Ltd Screwdriver 55mm Overall
- ITL Insulated Tools Ltd Screwdriver 55mm Overall
- ITL Insulated Tools Ltd Torx Screwdriver 100 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Hex Screwdriver 150 mm Blade VDE/1000V Approved, 55mm Overall
