Virax 10924 1-Piece Plier, 250mm Overall, 35mm Jaw
- RS Stock No.:
- 832-069
- Mfr. Part No.:
- 010924
- Manufacturer:
- Virax
Subtotal (1 unit)*
€21.80
(exc. VAT)
€26.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.80 |
*price indicative
- RS Stock No.:
- 832-069
- Mfr. Part No.:
- 010924
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Number of Positions | 7 | |
| Handle Type | Ergonomic | |
| Material | Alloy Steel | |
| Jaw Length | 35mm | |
| Jaw Opening | 30mm | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Number of Positions 7 | ||
Handle Type Ergonomic | ||
Material Alloy Steel | ||
Jaw Length 35mm | ||
Jaw Opening 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Virax slip-joint pliers is designed for versatility and precision in gripping various shapes. This product ensures optimal performance for a range of applications requiring reliable grip strength.
Excellent grip on all shapes for versatile use
7 position rack allows for high precision adjustment
Non-pinch interlocking handles ensure user safety
Lightweight design of 0.310 kg enhances ease of use
Related links
- Facom 180A.CPE 1-Piece Water Pump Plier 35mm Jaw
- Teng Tools MB482-7Q 1-Piece Plier 35mm Jaw
- Knipex 1-Piece Plier Wrench 35mm Jaw
- Knipex 1-Piece Plier Wrench Smooth 35mm Jaw
- IRIMO 601-160-1 1-Piece Plier Universal 35mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 35mm Jaw
- Facom 1-Piece Long Nose Plier Smooth 35mm Jaw
- Facom 1-Piece Long Nose Plier Smooth 35mm Jaw
