SAM 1-Piece Long Nose Plier Smooth, 145mm Overall, 35mm Jaw
- RS Stock No.:
- 221-4951
- Mfr. Part No.:
- 239-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€47.95
(exc. VAT)
€58.98
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.95 |
*price indicative
- RS Stock No.:
- 221-4951
- Mfr. Part No.:
- 239-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Long Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 145mm | |
| Handle Type | Comfort Grip | |
| Material | Steel | |
| Jaw Length | 35mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Long Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 145mm | ||
Handle Type Comfort Grip | ||
Material Steel | ||
Jaw Length 35mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Electro mechanic Angled half round nose pliers opening spring supports the movement approach also Smooth jaws prevent damage to part.
Sheathed arms
Related links
- Facom 1-Piece Long Nose Plier Smooth 35mm Jaw
- Facom 1-Piece Long Nose Plier Smooth 35mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 45mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 73mm Jaw
- CK T3789 1-Piece Flat Nose Plier Smooth 40mm Jaw
- ideal-tek E6013 1-Piece Flat Nose Plier Smooth 30mm Jaw ESD Safe
- ideal-tek 25.E 1-Piece Flat Nose Plier Smooth 10mm Jaw ESD Safe
- Knipex 35 82 1-Piece Long Nose Plier 35mm Jaw
