Facom 180A.CPE 1-Piece Water Pump Plier, 250mm Overall, 35mm Jaw
- RS Stock No.:
- 262-5640
- Mfr. Part No.:
- 180A.CPE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.95
(exc. VAT)
€42.99
(inc. VAT)
In Stock
- 942 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.95 |
*price indicative
- RS Stock No.:
- 262-5640
- Mfr. Part No.:
- 180A.CPE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Water Pump Pliers | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Bi-Material | |
| ESD Safe | No | |
| Jaw Length | 35mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Water Pump Pliers | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Bi-Material | ||
ESD Safe No | ||
Jaw Length 35mm | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- FR
The Facom high-performance multigrip plier has long reach thin nose and double heat-treated tip. Product has chrome finish and ergonomic grip.
360 g weight
Related links
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 32mm Jaw
- Facom 1-Piece Water Pump Plier 54mm Jaw
- Facom 180 1-Piece Water Pump Plier 58mm Jaw
- Bahco 6224 1-Piece Water Pump Plier 30mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 33mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
