Teng Tools 1-Piece Gripping Plier Serrated, 170mm Overall
- RS Stock No.:
- 832-343
- Mfr. Part No.:
- MB461-6T
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 832-343
- Mfr. Part No.:
- MB461-6T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Plier | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 170mm | |
| Handle Type | Rubber Grip | |
| Material | Chrome Molybdenum | |
| Finish | Chrome | |
| Jaw Style | Serrated | |
| Nose Angle | 80° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Plier | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 170mm | ||
Handle Type Rubber Grip | ||
Material Chrome Molybdenum | ||
Finish Chrome | ||
Jaw Style Serrated | ||
Nose Angle 80° | ||
- COO (Country of Origin):
- TW
The Teng Tools long nose plier provides precision gripping and cutting capabilities for various applications, featuring an ergonomic TPR grip for enhanced comfort during use.
Long straight jaws allow for easier access in tight spaces
Serrated jaws enhance gripping power for secure handling
Constructed from chrome molybdenum alloy steel for durability
80° cutting edge angle optimises cutting performance
Related links
- Teng Tools 1-Piece Gripping Plier Serrated, 200mm Overall
- Teng Tools 1-Piece Gripping Plier Serrated, 210mm Overall
- Teng Tools 1-Piece Gripping Plier 30mm Jaw
- Teng Tools 1-Piece Gripping Plier, 235mm Overall
- Teng Tools 1-Piece Gripping Plier Flat Jaw, 250mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 105mm Overall
- Teng Tools 1-Piece Gripping Plier, 230mm Overall
- Teng Tools 1-Piece Gripping Plier, 125mm Overall
