Teng Tools MBE473-7 1-Piece Circlip Plier, 165mm Overall Bent Nose
- RS Stock No.:
- 832-470
- Mfr. Part No.:
- MBE473-7
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€37.55
(exc. VAT)
€46.19
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.55 |
*price indicative
- RS Stock No.:
- 832-470
- Mfr. Part No.:
- MBE473-7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Bearing Steel, Chrome Vanadium | |
| Circlip Size Range | 19-60 mm | |
| Jaw Shape | Bent | |
| Jaw Style | Bent Nose | |
| Model Number | MBE473-7 | |
| Standards/Approvals | DIN 5254 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
Handle Type Polyvinyl Chloride | ||
Material Bearing Steel, Chrome Vanadium | ||
Circlip Size Range 19-60 mm | ||
Jaw Shape Bent | ||
Jaw Style Bent Nose | ||
Model Number MBE473-7 | ||
Standards/Approvals DIN 5254 | ||
- COO (Country of Origin):
- TW
The Teng Tools circlip plier is designed for the effective handling of outer type circlips or snap rings, ensuring reliable performance in demanding applications.
Invisible return spring enables effortless operation
Constructed with bearing steel tips for durability
Non-slip tip angle secures the ring when compressing or expanding
Made from robust chrome vanadium for enhanced strength
Vinyl grip design ensures comfortable use in various settings
DIN5254 compliant for assured quality and compatibility
Related links
- Knipex 1-Piece Circlip Plier, 165mm Overall Bent Nose
- Teng Tools MBE473-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- Teng Tools MB473-7 1-Piece Circlip Plier, 165mm Overall
- Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
- SAM Z-239-16 Bent Nose Plier 48mm Jaw
- Knipex 1-Piece Circlip Plier, 165mm Overall
- RS PRO 1-Piece Circlip Plier, 165mm Overall External
