SAM Z-239-16 Bent Nose Plier, 165mm Overall, 48mm Jaw
- RS Stock No.:
- 221-2730
- Mfr. Part No.:
- Z-239-16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.94 |
*price indicative
- RS Stock No.:
- 221-2730
- Mfr. Part No.:
- Z-239-16
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Half Round Nose Pliers | |
| Product Type | Bent Nose Plier | |
| Overall Length | 165mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Round | |
| Jaw Length | 48mm | |
| Finish | Burnished Polished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Half Round Nose Pliers | ||
Product Type Bent Nose Plier | ||
Overall Length 165mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Round | ||
Jaw Length 48mm | ||
Finish Burnished Polished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated angled half-round nose plier forged from chrome vanadium steel and has ribbed nose for better tightening. It has integrated wire cutting function for semi-hard steel wire and the nose are elbowed 45° and fitted up of a side thread cutter
Burnished polished finish
Related links
- SAM Z-239-20 Bent Nose Plier 72mm Jaw
- SAM 1-Piece Long Nose Plier 77mm Jaw
- SAM 1-Piece Long Nose Plier 52mm Jaw
- Knipex 1-Piece Circlip Plier, 165mm Overall Bent Nose
- Teng Tools MBE473-7 1-Piece Circlip Plier, 165mm Overall Bent Nose
- Ega-Master 76591 1-Piece Long Nose Plier Long Nose 48mm Jaw
- Gedore 6716810 1-Piece Round Nose Plier 48mm Jaw ESD Safe
- Bahco 2471 G-160 1-Piece Long Nose Plier Long Nose 50mm Jaw
