Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
- RS Stock No.:
- 832-354
- Mfr. Part No.:
- MBE471-7
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€37.55
(exc. VAT)
€46.19
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.55 |
*price indicative
- RS Stock No.:
- 832-354
- Mfr. Part No.:
- MBE471-7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 170mm | |
| Material | Bearing Steel, Chrome Vanadium | |
| Handle Type | Polyvinyl Chloride | |
| Circlip Size Range | 19-60 mm | |
| Jaw Shape | Bent | |
| Jaw Style | Bent Nose | |
| Model Number | MBE471-7 | |
| Standards/Approvals | DIN 5254 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 170mm | ||
Material Bearing Steel, Chrome Vanadium | ||
Handle Type Polyvinyl Chloride | ||
Circlip Size Range 19-60 mm | ||
Jaw Shape Bent | ||
Jaw Style Bent Nose | ||
Model Number MBE471-7 | ||
Standards/Approvals DIN 5254 | ||
- COO (Country of Origin):
- TW
The Teng Tools circlip plier is designed for efficient operation in accessing inner type circlips and snap rings. Its innovative construction provides reliability and ease for professionals seeking precision in their work.
Invisible return spring enhances operational efficiency
Bearing steel tips ensure durability for heavy-duty tasks
Non-slip tip angle secures the circlip during compression and expansion
Chrome vanadium construction increases tool longevity
Vinyl grip offers comfort when used in pockets or tool pouches
Related links
- Teng Tools MBE471-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE471-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- Knipex 1-Piece Circlip Plier, 170mm Overall Bent Nose
- Facom 1-Piece Circlip Plier, 170mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Teng Tools MBE473-7 1-Piece Circlip Plier, 165mm Overall Bent Nose
- Teng Tools 1-Piece Circlip Plier 29mm Jaw
- Teng Tools MBE473-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
