CK T39070A 200-RND 1-Piece Plier Bent Nose, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 857-659
- Mfr. Part No.:
- T39070A 200-RND
- Manufacturer:
- CK
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 857-659
- Mfr. Part No.:
- T39070A 200-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Long Nose Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| ESD Safe | No | |
| Handle Type | Ergonomic | |
| Material | Steel | |
| Jaw Style | Bent Nose | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Long Nose Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
ESD Safe No | ||
Handle Type Ergonomic | ||
Material Steel | ||
Jaw Style Bent Nose | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK bent nose plier is a precision tool designed for enhanced grip and control, Ideal for intricate tasks requiring detailed handling. Its ergonomic design substantially increases comfort during use.
New improved handle design with 30% more material for durability
Rounded handle shape reduces fatigue and enhances comfort during extended use
Two-component ergonomic handles feature anti-slip horns for a secure grip
Related links
- CK T39076A 200-RND 1-Piece Plier Long Nose, 200mm Overall VDE/1000V Approved
- Bahco Long Nose Plier Bent Nose 65mm Jaw
- RS PRO Long Nose Plier Bent Nose 72mm Jaw
- RS PRO Long Nose Plier Bent Nose 67mm Jaw
- CK T39072A 200-RND 1-Piece Combination Plier Combination, 200mm Overall VDE/1000V Approved
- CK 431015 1-Piece Bent Nose Plier 200mm Jaw
- Bosch 1600A02NE4 1-Piece Long Nose Plier Bent, 200mm Overall VDE/1000V Approved
- Ega-Master 76594 1-Piece Bent Nose Plier, 200mm Overall VDE/1000V Approved
