RS PRO Long Nose Plier Bent Nose, 200mm Overall VDE/1000V Approved, 67mm Jaw
- RS Stock No.:
- 125-3109
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€27.88
(exc. VAT)
€34.29
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
- Plus 126 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.88 |
*price indicative
- RS Stock No.:
- 125-3109
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Nose Plier | |
| Sub Type | Bent Nose | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Handle Type | DuoTech Soft Grip | |
| Material | Steel | |
| Jaw Length | 67mm | |
| Jaw Width | 10mm | |
| Finish | Polished | |
| Jaw Style | Bent Nose | |
| Standards/Approvals | ISO 5745, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Nose Plier | ||
Sub Type Bent Nose | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Handle Type DuoTech Soft Grip | ||
Material Steel | ||
Jaw Length 67mm | ||
Jaw Width 10mm | ||
Finish Polished | ||
Jaw Style Bent Nose | ||
Standards/Approvals ISO 5745, VDE | ||
- COO (Country of Origin):
- TR
RS PRO Steel Pliers, Bent Nose Pliers, 200 mm Overall Length
Looking for a tool for cutting wires and picking up small objects? These RS PRO pliers have a bent nose. This makes them great for detailed work such as making jewellery or working with electronics.
The pliers are made of steel with an electrofilm finish, so they're highly durable and resistant to corrosion. This means you don't have to worry about them rusting in damp or humid environments. The handles have a soft grip on them too, which makes them comfortable to use and minimises the risk of them slipping out of your hands. This tool has been tested by engineers for safety and quality. It also meets ISO (International Organization for Standardization)5745:2004 standards, which means it's tested for its ability to adequately grip and manipulate objects.
Features and Benefits
• Cutting capacity of 1.6 mm
• Jaw depth of 10.2 mm
• Jaw length of 67 mm
• Overall length of 200 mm
• Steel material
• Bent nose pliers
• VDE (Verband der Elektrotechnik) approved
• Soft-grip handles
• Polished finish (electrofilmed)
Related links
- RS PRO Long Nose Plier Bent Nose 72mm Jaw
- Bahco Long Nose Plier Bent Nose 65mm Jaw
- CK T39070A 200-RND 1-Piece Plier Bent Nose, 200mm Overall VDE/1000V Approved
- Bosch 1600A02NE4 1-Piece Long Nose Plier Bent, 200mm Overall VDE/1000V Approved
- RS PRO 1-Piece Long Nose Plier Long Nose, 200mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Bahco Long Nose Plier Snipe Nose 70mm Jaw
- Facom 195.A 1-Piece Long Nose Plier 69mm Jaw ESD Safe
