CK 431015 1-Piece Bent Nose Plier, 200mm Overall VDE/1000V Approved, 200mm Jaw

Subtotal (1 unit)*

€54.41

(exc. VAT)

€66.92

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +€54.41

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
275-5132
Distrelec Article No.:
301-21-898
Mfr. Part No.:
431015
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Sub Type

Bent Nose Plier

Product Type

Bent Nose Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

200mm

Handle Type

Anti-Slip, Ergonomic

Material

Steel

Jaw Length

200mm

Standards/Approvals

ISO 5745, IEC 60900:2004, VDE0682/201, VDE

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK bent nose plier has ergonomic design, with anti-slip horns for increased comfort, control and safety. It has induction hardened jaws for outstanding long term performance.

VDE approved

Exceptional strength & durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy