CK T39072A 160-RND 1-Piece Combination Plier Combination, 160mm Overall VDE/1000V Approved
- RS Stock No.:
- 857-661
- Mfr. Part No.:
- T39072A 160-RND
- Manufacturer:
- CK
Subtotal (1 unit)*
€48.26
(exc. VAT)
€59.36
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.26 |
*price indicative
- RS Stock No.:
- 857-661
- Mfr. Part No.:
- T39072A 160-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 160mm | |
| Material | Alloy Steel | |
| Handle Type | Ergonomic | |
| Jaw Style | Combination | |
| Standards/Approvals | ISO5746 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 160mm | ||
Material Alloy Steel | ||
Handle Type Ergonomic | ||
Jaw Style Combination | ||
Standards/Approvals ISO5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK combination plier offers exceptional versatility and precision for electrical professionals, ensuring effective handling and cutting tasks.
New Improved Handle Design MADE with 30% more material
Rounded handle design reduces fatigue and enhances comfort
Ergonomic anti-slip two-component handle design provides increased safety
Related links
- CK T39072A 180-RND 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- CK T39072A 200-RND 1-Piece Combination Plier Combination, 200mm Overall VDE/1000V Approved
- CK T39077A 180-RND 1-Piece Combination Plier Tapered, 190mm Overall VDE/1000V Approved
- CK T3910 210-RND 1-Piece Combination Plier Long Nose, 210mm Overall VDE/1000V Approved
- Bahco 2628S-160 1-Piece Combination Plier 32mm Jaw
- Bahco 2678V-160 1-Piece Combination Plier 33mm Jaw
- BETA 1150MQ 160 1-Piece Combination Plier 37mm Jaw
- Knipex 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved
