Weller Xcelite LN54VN 1-Piece Long Nose Plier Serrated, 127mm Overall, 29.97mm Jaw ESD Safe
- RS Stock No.:
- 868-566
- Mfr. Part No.:
- LN54VN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€30.70
(exc. VAT)
€37.76
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.70 |
*price indicative
- RS Stock No.:
- 868-566
- Mfr. Part No.:
- LN54VN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier | |
| Tip Size | 2.0 mm x 1.6 mm | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 127mm | |
| ESD Safe | Yes | |
| Handle Type | Grip | |
| Jaw Length | 29.97mm | |
| Jaw Width | 11.1mm | |
| Jaw Style | Serrated | |
| Nose Angle | 0° | |
| Standards/Approvals | ESD | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier | ||
Tip Size 2.0 mm x 1.6 mm | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 127mm | ||
ESD Safe Yes | ||
Handle Type Grip | ||
Jaw Length 29.97mm | ||
Jaw Width 11.1mm | ||
Jaw Style Serrated | ||
Nose Angle 0° | ||
Standards/Approvals ESD | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite thin long nose plier designed for precision tasks in confined spaces, ensuring safe operation with its ESD-safe construction. Its serrated jaws enhance grip, making it Ideal for intricate work.
General-purpose tool for various applications
ESD safe for sensitive electronic environments
Thin long nose aids in accessing tight spots
Features cushion grips for enhanced comfort
Serrated jaws provide superior gripping strength
Lightweight design contributes to user comfort
Length measures 127 mm, offering excellent reach
Related links
- Weller Xcelite NN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite SN54N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite NN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite LN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite ELN54N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
