Weller Xcelite SN54N 1-Piece Long Nose Plier Serrated, 127mm Overall, 29.97mm Jaw ESD Safe
- RS Stock No.:
- 868-643
- Mfr. Part No.:
- SN54N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€30.70
(exc. VAT)
€37.76
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.70 |
*price indicative
- RS Stock No.:
- 868-643
- Mfr. Part No.:
- SN54N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2.0 mm x 1.6 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 127mm | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 29.97mm | |
| Jaw Width | 13.5mm | |
| Jaw Style | Serrated | |
| Nose Angle | 0° | |
| Standards/Approvals | ESD | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 2.0 mm x 1.6 mm | ||
VDE/1000V Approved No | ||
Overall Length 127mm | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 29.97mm | ||
Jaw Width 13.5mm | ||
Jaw Style Serrated | ||
Nose Angle 0° | ||
Standards/Approvals ESD | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite long nose side cutting pliers are designed for precision tasks and wire applications, featuring ESD-safe serrated jaws for reliable gripping in confined spaces.
Measuring 127 mm in length, Ideal for diverse tasks
Serrated jaws ensure a secure grip on wires and components
Cushion grips enhance comfort during prolonged use
ESD-safe design protects sensitive electronic components
Compact design allows access to tight spaces
Related links
- Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite LN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite NN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite LN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite ELN54N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
