Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth, 127mm Overall, 29.97mm Jaw ESD Safe

Subtotal (1 unit)*

€28.41

(exc. VAT)

€34.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.41

*price indicative

RS Stock No.:
868-695
Mfr. Part No.:
DN54GVN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Long Nose Plier

Sub Type

Long Nose Plier

Tip Size

2 x 3.6 mm

Number of Pieces

1

Overall Length

127mm

VDE/1000V Approved

No

ESD Safe

Yes

Handle Type

Grip

Jaw Length

29.97mm

Jaw Width

11.1mm

Nose Angle

0°

Jaw Style

Smooth

Non-Sparking

No

Standards/Approvals

ESD

COO (Country of Origin):
CN
The Weller Xcelite pliers offer precision engineering crafted for intricate tasks and challenging areas. designed for ESD safety, these tools excel in handling delicate operations effortlessly.

Length of 127 mm, making them Compact and versatile

ESD safe design to protect sensitive electronic components

Blue cushion grips provide enhanced comfort during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy