Weller Xcelite SN55VN 1-Piece Long Nose Plier Serrated, 139.7mm Overall, 42.67mm Jaw ESD Safe
- RS Stock No.:
- 868-644
- Mfr. Part No.:
- SN55VN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€32.90
(exc. VAT)
€40.47
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.90 |
*price indicative
- RS Stock No.:
- 868-644
- Mfr. Part No.:
- SN55VN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier | |
| Tip Size | 2.0 mm x 1.6 mm | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 139.7mm | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 42.67mm | |
| Jaw Width | 13.5mm | |
| Nose Angle | 0° | |
| Jaw Style | Serrated | |
| Standards/Approvals | ESD | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier | ||
Tip Size 2.0 mm x 1.6 mm | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 139.7mm | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 42.67mm | ||
Jaw Width 13.5mm | ||
Nose Angle 0° | ||
Jaw Style Serrated | ||
Standards/Approvals ESD | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite long nose side cutting plier designed for precision handling and cutting in confined spaces, equipped with serrated jaws to ensure a secure grasp while performing general wire tasks.
ESD safe for sensitive electronic environments
Cushion grips provide comfort during extended use
Serrated jaws enhance gripping power for reliable performance
Related links
- Weller Xcelite NN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite LN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite NN55GN 1-Piece Long Nose Plier Smooth 42.67mm Jaw ESD Safe
- Weller Xcelite LN774512N 1-Piece Long Nose Plier Serrated 44.45mm Jaw ESD Safe
- Weller Xcelite LN775512VN 1-Piece Long Nose Plier Serrated 44.45mm Jaw ESD Safe
- Weller Xcelite CN55GN 1-Piece Long Nose Plier Smooth 39.62mm Jaw ESD Safe
- Weller Xcelite LN775512GN 1-Piece Long Nose Plier Smooth 44.45mm Jaw ESD Safe
- Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
