Weller Xcelite CN55GN 1-Piece Long Nose Plier Smooth, 139.7mm Overall, 39.62mm Jaw ESD Safe
- RS Stock No.:
- 868-692
- Mfr. Part No.:
- CN55GN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€29.51
(exc. VAT)
€36.30
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.51 |
*price indicative
- RS Stock No.:
- 868-692
- Mfr. Part No.:
- CN55GN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2 x 1.6 mm | |
| Overall Length | 139.7mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Handle Type | Grip | |
| Jaw Length | 39.62mm | |
| Jaw Width | 5.6mm | |
| Nose Angle | 0° | |
| Jaw Style | Smooth | |
| Standards/Approvals | ESD | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 2 x 1.6 mm | ||
Overall Length 139.7mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Handle Type Grip | ||
Jaw Length 39.62mm | ||
Jaw Width 5.6mm | ||
Nose Angle 0° | ||
Jaw Style Smooth | ||
Standards/Approvals ESD | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite long nose pliers offer precision and control for intricate tasks, featuring smooth jaws and an ergonomic design that enhances user comfort during delicate operations.
Designed with a 45° curved tip for enhanced reach in confined spaces
ESD safe construction ensures protection against static discharge
Cushioned grips provide comfort, reducing user fatigue during prolonged use
Related links
- Weller Xcelite NN55GN 1-Piece Long Nose Plier Smooth 42.67mm Jaw ESD Safe
- Weller Xcelite LN775512GN 1-Piece Long Nose Plier Smooth 44.45mm Jaw ESD Safe
- Weller Xcelite LN775512VN 1-Piece Long Nose Plier Serrated 44.45mm Jaw ESD Safe
- Weller Xcelite SN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite NN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite LN774512N 1-Piece Long Nose Plier Serrated 44.45mm Jaw ESD Safe
- Weller Xcelite LN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite CN7776N 1-Piece Long Nose Plier Smooth 34.29mm Jaw ESD Safe
