Weller Xcelite NN55GN 1-Piece Long Nose Plier Smooth, 139.7mm Overall, 42.67mm Jaw ESD Safe
- RS Stock No.:
- 868-602
- Mfr. Part No.:
- NN55GN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€32.34
(exc. VAT)
€39.78
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.34 |
*price indicative
- RS Stock No.:
- 868-602
- Mfr. Part No.:
- NN55GN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2.0 mm x 1.6 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 139.7mm | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 42.67mm | |
| Jaw Width | 11.9mm | |
| Nose Angle | 0° | |
| Jaw Style | Smooth | |
| Standards/Approvals | ESD | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 2.0 mm x 1.6 mm | ||
VDE/1000V Approved No | ||
Overall Length 139.7mm | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 42.67mm | ||
Jaw Width 11.9mm | ||
Nose Angle 0° | ||
Jaw Style Smooth | ||
Standards/Approvals ESD | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite slim line needle nose pliers are designed for precision in tight spaces, featuring smooth jaws that ensure safe handling for sensitive components. Their ergonomic design enhances grip while maintaining functionality.
ESD safe construction to protect delicate components
Cushion grips provide comfort during extended use
Slim line design allows for access between closely spaced elements
Smooth jaw type aids in careful handling without damage
Packed in a boxed format for secure storage
Related links
- Weller Xcelite SN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite NN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite LN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite CN55GN 1-Piece Long Nose Plier Smooth 39.62mm Jaw ESD Safe
- Weller Xcelite LN775512GN 1-Piece Long Nose Plier Smooth 44.45mm Jaw ESD Safe
- Weller Xcelite LN774512N 1-Piece Long Nose Plier Serrated 44.45mm Jaw ESD Safe
- Weller Xcelite LN775512VN 1-Piece Long Nose Plier Serrated 44.45mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
