Knipex 1-Piece Stripping & Drawing Plier, 165mm Overall VDE/1000V Approved

Subtotal (1 unit)*

€58.80

(exc. VAT)

€72.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.80

*price indicative

RS Stock No.:
124-5826
Distrelec Article No.:
300-51-679
Mfr. Part No.:
13 46 165
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Stripping & Drawing Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

165mm

Handle Type

Insulated, Comfort Grip

Material

Vanadium Steel

ESD Safe

No

Finish

Chrome Plated

Standards/Approvals

DIN EN 60900 IEC 60900

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

Dismantling and stripping pliers - Bi-material handles insulated 1000V


Round Cable Stripper and Stripper Pliers.

Multifunctional: Quickly cut, strip and dismantle all types of round and waterproof sheathed cables (e.g. NYM cables) with just one pair of pliers.

Features and benefits


VDE certified and 1000V insulated to ensure protection for the user.

Easy access in deep flush boxes thanks to the slim head shape and the optimal angle of the sheath cutter.

30% lighter than comparable pliers.

Easy stripping of cables without damaging the wires thanks to the circular cutting edges with depth stop, which prevents damage to the wire insulation during stripping

Universal: precision stripping oblongs for 0.75 - 1.5 and 2.5 mm². conductors machined to avoid damaging the copper wire.

With side cutting edge for cutting conductors, wires, small screws and nails or tips, induction hardened cutting edges (hardness approx. 61 HRC) at approx. 61 HRC for high wear resistance.

Vanadium electric steel, forged, oil-hardened in several stages.

Standards

DIN EN 60900, IEC900: 1987 and VDE; EN 60900 (plastic insulation)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy