Phoenix Contact 1212840 6-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- RS Stock No.:
- 170-661
- Mfr. Part No.:
- 1212840
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€194.16
(exc. VAT)
€238.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.16 | €32.36 |
*price indicative
- RS Stock No.:
- 170-661
- Mfr. Part No.:
- 1212840
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Combination Plier | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 165mm | |
| Handle Type | Ergonomic | |
| Standards/Approvals | DIN EN 60900 (VDE 0682 PART 201), DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Combination Plier | ||
Number of Pieces 6 | ||
VDE/1000V Approved Yes | ||
Overall Length 165mm | ||
Handle Type Ergonomic | ||
Standards/Approvals DIN EN 60900 (VDE 0682 PART 201), DIN ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact combination plier is a versatile tool for various applications. With VDE insulation and ergonomic handle design, it offers excellent gripping and cutting performance while reducing user fatigue. The notched gripping surface ensures secure handling, making it a valuable addition to any toolbox.
Ergonomic handle design reduces user fatigue
Notched gripping surface ensures secure handling
VDE insulation provides electrical safety up to 1500 V
Versatile for various applications across industries
High-quality materials ensure long-lasting durability
Related links
- Facom 1-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- Phoenix Contact 1212834 1-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier Serrated, 165mm Overall VDE/1000V Approved
- Facom 3-Piece Combination Plier Straight 34mm Jaw ESD Safe
- Knipex 1-Piece Stripping & Drawing Plier, 165mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 165mm Overall
- Ega-Master 76582 1-Piece Combination Plier, 165mm Overall
- SAM 1-Piece Combination Plier 35mm Jaw
