Irwin 1-Piece Locking Plier C-Clamp, 150mm Overall

Subtotal (1 unit)*

€30.59

(exc. VAT)

€37.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.59

*price indicative

RS Stock No.:
145-7919
Mfr. Part No.:
T17EL4
Manufacturer:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Product Type

Locking Plier

Number of Pieces

1

Overall Length

150mm

Jaw Style

C-Clamp

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Wide-opening jaw provides greater versatility in clamping a variety of shapes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy