CK Pliers, 120 mm Overall, Straight Tip, 22mm Jaw
- RS Stock No.:
- 132-5258
- Mfr. Part No.:
- T3770
- Manufacturer:
- CK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-5258
- Mfr. Part No.:
- T3770
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Plier Type | Flat Nose Pliers | |
| Overall Length | 120 mm | |
| Material | Steel | |
| Tip Style | Straight | |
| Jaw Length | 22mm | |
| Jaw Depth | 6.5mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Plier Type Flat Nose Pliers | ||
Overall Length 120 mm | ||
Material Steel | ||
Tip Style Straight | ||
Jaw Length 22mm | ||
Jaw Depth 6.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- CK Pliers Straight Tip ESD
- CK Pliers Straight Tip, 40mm Jaw
- RS PRO Pliers Straight Tip, 40mm Jaw
- RS PRO Combination Pliers Straight Tip, 39mm Jaw
- RND RND 550-00446 Pliers Straight Tip ESD
- Knipex 38 35 200 T Pliers Straight Tip, 73mm Jaw
- Knipex Nose pliers Straight Tip, 73mm Jaw
- Knipex Long Nose Pliers Straight Tip, 73mm Jaw
