Knipex Cobra® QuickSet 1-Piece Water Pump Plier, 250mm Overall, 50mm Jaw
- RS Stock No.:
- 136-7424
- Mfr. Part No.:
- 87 22 250
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€43.25
(exc. VAT)
€53.20
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.25 |
*price indicative
- RS Stock No.:
- 136-7424
- Mfr. Part No.:
- 87 22 250
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Quick Set | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Number of Positions | 25 | |
| VDE/1000V Approved | No | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Jaw Length | 50mm | |
| Jaw Opening | 46mm | |
| Finish | Grey | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Quick Set | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Number of Positions 25 | ||
VDE/1000V Approved No | ||
Material Electric Steel, Chrome Vanadium Steel | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Jaw Length 50mm | ||
Jaw Opening 46mm | ||
Finish Grey | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 87 22 250 Cobra® QuickSet High-Tech Water Pump Pliers with slim multi-component grips grey atramentized 250 mm
87 22 250 KNIPEX Cobra® QuickSet Fully open, push, grab!. additional fast adjustment on the workpiece by sliding the pliers handle. Combines the proven, reliable locking of the hinge bolt with an additional push function which makes it easier to work in very confined and inaccessible areas. The adjustment directly on the workpiece is possible by simply sliding the pliers handle. Reliable locking of the hinge bolt with the first workload. The gripping width of the pliers is then fixed and can only be adjusted by pressing the button To re-activate the sliding function, the hinge bolt must be released by pressing the push button and the pliers must be completely opened again. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Pinch guard prevents operators' fingers being pinched. - Adjustment positions: 25- Capacities for pipes (diameter): Ø 2 in- Capacities for nuts: 46mm- Capacities for pipes (diameter): Ø 50mm
Features and Benefits
Fully Open, Push, Grab!
Additional Fast Adjustment On The Workpiece By Sliding The Pliers Handle
Additional Fast Adjustment On The Workpiece By Sliding The Pliers Handle
Technical attributes
Combines The Proven, Reliable Locking Of The Hinge Bolt With An Additional Push Function Which Makes It Easier To Work In Very Confined And Inaccessible Areas
The Adjustment Directly On The Workpiece Is Possible By Simply Sliding The Pliers Handle
Reliable Locking Of The Hinge Bolt With The First Workload. The Gripping Width Of The Pliers Is Then Fixed And Can Only Be Adjusted By Pressing The Button.
To Re-Activate The Sliding Function, The Hinge Bolt Must Be Released By Pressing The Push Button And The Pliers Must Be Completely Opened Again
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
The Adjustment Directly On The Workpiece Is Possible By Simply Sliding The Pliers Handle
Reliable Locking Of The Hinge Bolt With The First Workload. The Gripping Width Of The Pliers Is Then Fixed And Can Only Be Adjusted By Pressing The Button.
To Re-Activate The Sliding Function, The Hinge Bolt Must Be Released By Pressing The Push Button And The Pliers Must Be Completely Opened Again
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Related links
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 50mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Cobra® ES 1-Piece Water Pump Plier 42mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Wiha Z22025002SB 1-Piece Water Pump Plier 50mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 50mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex SmartGrip® 1-Piece Water Pump Plier 36mm Jaw
