Knipex Cobra® QuickSet 1-Piece Water Pump Plier, 250mm Overall, 50mm Jaw

Subtotal (1 unit)*

€39.04

(exc. VAT)

€48.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.04

*price indicative

RS Stock No.:
238-6984
Distrelec Article No.:
110-83-896
Mfr. Part No.:
87 21 250
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Water Pump Plier

Sub Type

Water Pump Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250mm

Number of Positions

25

ESD Safe

No

Material

Electric Steel, Chrome Vanadium Steel

Jaw Length

50mm

Jaw Opening

46mm

Finish

Chrome

Standards/Approvals

DIN ISO 8976

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 87 21 250 Cobra® QuickSet High-Tech Water Pump Pliers with non-slip plastic coating grey atramentized 250 mm


87 21 250 KNIPEX Cobra® QuickSet Fully open, push, grab!. additional fast adjustment on the workpiece by sliding the pliers handle. Combines the proven, reliable locking of the hinge bolt with an additional push function which makes it easier to work in very confined and inaccessible areas. The adjustment directly on the workpiece is possible by simply sliding the pliers handle. Reliable locking of the hinge bolt with the first workload. The gripping width of the pliers is then fixed and can only be adjusted by pressing the button To re-activate the sliding function, the hinge bolt must be released by pressing the push button and the pliers must be completely opened again. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Pinch guard prevents operators' fingers being pinched. - Adjustment positions: 25- Capacities for pipes (diameter): Ø 2 in- Capacities for nuts: 46mm- Capacities for pipes (diameter): Ø 50mm

Features and Benefits


Fully Open, Push, Grab!
Additional Fast Adjustment On The Workpiece By Sliding The Pliers Handle

Technical attributes


Combines The Proven, Reliable Locking Of The Hinge Bolt With An Additional Push Function Which Makes It Easier To Work In Very Confined And Inaccessible Areas
The Adjustment Directly On The Workpiece Is Possible By Simply Sliding The Pliers Handle
Reliable Locking Of The Hinge Bolt With The First Workload. The Gripping Width Of The Pliers Is Then Fixed And Can Only Be Adjusted By Pressing The Button.
To Re-Activate The Sliding Function, The Hinge Bolt Must Be Released By Pressing The Push Button And The Pliers Must Be Completely Opened Again
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working

Standards

DIN ISO 8976

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy