Wiha Z22025002SB 1-Piece Water Pump Plier, 250mm Overall, 50mm Jaw
- RS Stock No.:
- 285-5021
- Mfr. Part No.:
- 34518
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€41.39
(exc. VAT)
€50.91
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.39 |
*price indicative
- RS Stock No.:
- 285-5021
- Mfr. Part No.:
- 34518
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Sub Type | Water Pump Pliers | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 250mm | |
| Number of Positions | 9 | |
| Material | Chrome Vanadium Steel, Molybdenum Steel | |
| ESD Safe | No | |
| Handle Type | Plastic, Anti-Slip | |
| Jaw Length | 50mm | |
| Jaw Opening | 50mm | |
| Standards/Approvals | DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Sub Type Water Pump Pliers | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 250mm | ||
Number of Positions 9 | ||
Material Chrome Vanadium Steel, Molybdenum Steel | ||
ESD Safe No | ||
Handle Type Plastic, Anti-Slip | ||
Jaw Length 50mm | ||
Jaw Opening 50mm | ||
Standards/Approvals DIN ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
This Wiha Tools water pump Industrial pliers with push button 250 mm. Installation projects often involve pipes, nuts, as well as rounded and edged materials in a variety of dimensions. Water pump pliers offer the optimal grip for all occasions.
Fast and simple adjustment of pliers
High quality chrome vanadium molybdenum steel
DIN ISO 8976 standards
Related links
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 50mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 50mm Jaw
- CK T3653 250 1-Piece Water Pump Plier 50mm Jaw
- Facom 1-Piece Water Pump Plier 50mm Jaw
- Wiha 39091 1-Piece Water Pump Plier, 250mm Overall
- Facom 180A.CPE 1-Piece Water Pump Plier 35mm Jaw
- Bahco 6224 1-Piece Water Pump Plier 30mm Jaw
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
