Knipex 1-Piece Combination Plier, 145mm Overall
- RS Stock No.:
- 136-7462
- Distrelec Article No.:
- 300-98-645
- Mfr. Part No.:
- 08 22 145 T
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-7462
- Distrelec Article No.:
- 300-98-645
- Mfr. Part No.:
- 08 22 145 T
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Cutting Capacity | Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm | |
| Overall Length | 145mm | |
| Handle Type | Comfort Grip, Insulated | |
| Material | Vanadium Electric Steel | |
| ESD Safe | No | |
| Finish | Polished | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Cutting Capacity Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm | ||
Overall Length 145mm | ||
Handle Type Comfort Grip, Insulated | ||
Material Vanadium Electric Steel | ||
ESD Safe No | ||
Finish Polished | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
145mm universal pliers with cutting edge - Fall arrest eyelet
The Knipex Universal Fine Nose Pliers can be used for routine installation and repair work thanks to their slim head.
Features and benefits
Convenient for use in confined spaces due to slim head and pointed jaws (anti-twist)
Jaw interior with special convex contour on one side to ensure that flat workpieces are held securely
A ground groove in the gripping surface allows small parts such as nails, pins and bolts to be held and removed
Easy to cut thanks to high leverage joint
Cutting edges for soft, medium and hard wire
Fall arrest eyelet for safe working at height;145mm with cutting edge;Special tool steel, forged, oil-hardened in several stages
Standards
DIN ISO 5746
Related links
- Knipex 1-Piece Combination Plier Pointed, 145mm Overall
- Knipex 1-Piece Combination Plier Pointed, 145mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 145mm Overall
- Knipex 1-Piece Combination Plier, 225mm Overall
- Knipex 1-Piece Combination Plier, 240mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 160mm Overall
