Knipex 1-Piece Combination Plier, 240mm Overall
- RS Stock No.:
- 136-7464
- Mfr. Part No.:
- 09 02 240 T
- Manufacturer:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-7464
- Mfr. Part No.:
- 09 02 240 T
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 240mm | |
| Cutting Capacity | Medium Hard Wire: 4, 6 mm Hard Wire: 3 mm | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Finish | Black Atramentised, Polished | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 240mm | ||
Cutting Capacity Medium Hard Wire: 4, 6 mm Hard Wire: 3 mm | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Finish Black Atramentised, Polished | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Linesman's Universal Pliers 240mm - Fall arrest eyelet
Massive design for extreme loads
Lineman's Pliers - 240 mm with cutting edge - Bi-material sheathing - With fall protection eyelet for safe working at height
Lineman's universal pliers with high transmission ratio, robust construction for the highest impact
50 % less effort required than conventional universal pliers
Ergonomically optimised handle shape for a perfect grip and less tiring work
Polished heads, diagonally serrated gripping area in the jaws for firm and efficient gripping and removal
64 HRC induction hardened long cutting edge for cutting flat cable
Induction hardened cutting edges (hardness approx. 61 HRC), hardness approx. 64 HRC
Particularly effective cross-ribbed jaw grip area - for firm gripping and removal
Additional grip area under the hinge for powerful leverage and compression
Features and benefits
Vanadium electric steel, forged, oil-hardened in several stages
Related links
- Knipex 1-Piece Combination Plier, 240mm Overall
- Knipex 1-Piece Combination Plier Serrated 30mm Jaw
- Knipex 09 12 240 1-Piece Combination Plier, 240mm Overall
- Knipex 09 11 240 1-Piece Combination Plier, 240mm Overall
- Knipex 1-Piece Plier, 240mm Overall
- Knipex 1-Piece Combination Plier, 225mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 145mm Overall
