Ega-Master Water Pump Plier, 254mm Overall, 32mm Jaw
- RS Stock No.:
- 178-0351
- Mfr. Part No.:
- 62135
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€21.65
(exc. VAT)
€26.63
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.65 |
*price indicative
- RS Stock No.:
- 178-0351
- Mfr. Part No.:
- 62135
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Sub Type | Water Pump Pliers | |
| Product Type | Water Pump Plier | |
| Overall Length | 254mm | |
| Handle Type | Soft Grip, Bi-Material | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 32mm | |
| Standards/Approvals | DIN 8976 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Sub Type Water Pump Pliers | ||
Product Type Water Pump Plier | ||
Overall Length 254mm | ||
Handle Type Soft Grip, Bi-Material | ||
Material Chrome Vanadium Steel | ||
Jaw Length 32mm | ||
Standards/Approvals DIN 8976 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Ega-Master Water Pump Pliers
The Ega-Master water pump plier is 254mm slip joint spanner. It is a wide range of groove joint and box joint pliers, among that the most remarkable are Auto Grip pliers. They are extensible multi-position pliers with a fast adjusting system, designed for most demanding professionals.
Features and Benefits
• Fast opening up to 1.1/2in in box joint pliers and up to 2in in groove joint pliers
• Non slip plastic handles ensure a good grip and prevent unwanted slipping
• Opening selection system avoids involuntary position switching
• The patented fast adjusting button makes easier the position change
• The teeth, heat treated, provide adequate wear resistance and a firm grip on all surfaces
Applications
• Plumbers
• Electricians
• Mechanics
• Network engineers
Related links
- Ega-Master Water Pump Plier 43mm Jaw
- Ega-Master 70540 1-Piece Water Pump & Slip Joint Plier, 254mm Overall
- Ega-Master 70110 1-Piece Water Pump & Slip Joint Plier, 254mm Overall
- RS PRO 2-Piece Water Pump Plier, 254mm Overall Curved VDE/1000V Approved
- Ega-Master 73001 1-Piece Plier, 254mm Overall VDE/1000V Approved
- Ega-Master 62707 1-Piece Plier, 254mm Overall
- Expert by Facom 1-Piece Water Pump Plier 32mm Jaw
- SAM 201-25V 1-Piece Water Pump Plier 32mm Jaw
