Ega-Master 73001 1-Piece Plier, 254mm Overall VDE/1000V Approved
- RS Stock No.:
- 288-734
- Mfr. Part No.:
- 73001
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€46.26
(exc. VAT)
€56.90
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.26 |
*price indicative
- RS Stock No.:
- 288-734
- Mfr. Part No.:
- 73001
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Sub Type | Groove Joint | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 254mm | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| ESD Safe | No | |
| Handle Type | Polyvinyl Chloride | |
| Finish | Titacrom | |
| Standards/Approvals | IEC 60900, RoHS | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Sub Type Groove Joint | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 254mm | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
ESD Safe No | ||
Handle Type Polyvinyl Chloride | ||
Finish Titacrom | ||
Standards/Approvals IEC 60900, RoHS | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- ES
The Ega-Master Groove Joint Plier are designed for the most demanding professionals. They have an extraordinary grip allows a firm holding a variety of materials with only one hand. The PVC insulation provides maximum adherence and safety against possible contingencies.
1000V insulation
10 inch length
Anti shock guards and ends
Related links
- Ega-Master 62707 1-Piece Plier, 254mm Overall
- Ega-Master 70540 1-Piece Water Pump & Slip Joint Plier, 254mm Overall
- Ega-Master 70110 1-Piece Water Pump & Slip Joint Plier, 254mm Overall
- Ega-Master 76595 1-Piece Plier 25mm Jaw
- Ega-Master 62479 1-Piece Plier 60mm Jaw
- Ega-Master 62344 1-Piece Plier Set, 180mm Overall VDE/1000V Approved
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
- Ega-Master 76598 1-Piece Plier 21mm Jaw
