Bahco SS410 Water Pump Plier, 250mm Overall
- RS Stock No.:
- 187-6926
- Mfr. Part No.:
- SS410-250
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€165.89
(exc. VAT)
€204.04
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.89 |
*price indicative
- RS Stock No.:
- 187-6926
- Mfr. Part No.:
- SS410-250
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Box Joint Pliers | |
| Product Type | Water Pump Plier | |
| Number of Positions | 7 | |
| Overall Length | 250mm | |
| Material | 420 Stainless Steel | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Opening | 36mm | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Box Joint Pliers | ||
Product Type Water Pump Plier | ||
Number of Positions 7 | ||
Overall Length 250mm | ||
Material 420 Stainless Steel | ||
Handle Type Polyvinyl Chloride | ||
Jaw Opening 36mm | ||
Standards/Approvals ISO 8976 | ||
- COO (Country of Origin):
- CN
Bahco Water Pump Pliers, 250mm Overall Length - SS410-250
This water pump plier from Bahco, measuring 250 mm in length is a high-quality tool designed for a variety of applications. Crafted with AISI 420 stainless steel body, this plier offers durability and strength. With PVC coated handles, it provides a comfortable grip for extended use. Suitable for use in various industries, this water pump plier is a reliable addition to your toolkit.
Features & Benefits
• AISI 420 stainless steel body for durability
• PVC coated handles for a comfortable grip
• 7 Position model for versatility
• High strength and hardness for tough applications
• Autoclave sterilisation at 121ºC for easy maintenance
• Magnetic for convenience in handling
• Produced according to ISO 8976 standards for quality assurance
Applications
• Ideal for plumbing tasks
• Suitable for mechanical repairs
• Can be used for automotive maintenance
Can it be used for plumbing tasks?
Yes, it is ideal for various plumbing applications due to its durable construction and comfortable grip.
Will it work for automotive maintenance?
Certainly, this water pump plier is reliable for automotive repairs and maintenance tasks.
Is it suitable for mechanical repairs?
Yes, it is designed to handle tough mechanical repair jobs effectively.
Related links
- Bahco 7224 Water Pump Plier 40mm Jaw
- Bahco Water Pump Plier 51 Jaw
- Bahco 6224 1-Piece Water Pump Plier 30mm Jaw
- Bahco 8224 1-Piece Water Pump Plier 41.85mm Jaw
- Knipex 81 11 SpeedGrip 1-Piece Water Pump Plier, 250mm Overall
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex SmartGrip® 1-Piece Water Pump Plier 36mm Jaw
- BETA Water Pump Plier 39mm Jaw
