BETA Water Pump Plier, 250mm Overall, 39mm Jaw
- RS Stock No.:
- 191-5776
- Mfr. Part No.:
- 1048N 250
- Manufacturer:
- BETA
Subtotal (1 unit)*
€39.89
(exc. VAT)
€49.06
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.89 |
*price indicative
- RS Stock No.:
- 191-5776
- Mfr. Part No.:
- 1048N 250
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Slip Joint Pliers | |
| Product Type | Water Pump Plier | |
| Number of Positions | 9 | |
| Overall Length | 250mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Handle Type | Polyvinyl Chloride, Non-Slip | |
| Jaw Length | 39mm | |
| Jaw Opening | 48mm | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Slip Joint Pliers | ||
Product Type Water Pump Plier | ||
Number of Positions 9 | ||
Overall Length 250mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Handle Type Polyvinyl Chloride, Non-Slip | ||
Jaw Length 39mm | ||
Jaw Opening 48mm | ||
Standards/Approvals ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Slip joint pliers, boxed joints
Slip-proof double layer PVC coated handles
9-position model
Related links
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 47mm Jaw
- BETA 1-Piece Water Pump Plier 33mm Jaw
- Gedore 5-Piece Water Pump Plier 39mm Jaw ESD Safe
- BETA 1-Piece Water Pump Plier 29mm Jaw
- Knipex SmartGrip® 1-Piece Water Pump Plier 36mm Jaw
