Bahco 6224 1-Piece Water Pump Plier, 250mm Overall, 30mm Jaw
- RS Stock No.:
- 281-9182
- Mfr. Part No.:
- 6224
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€38.48
(exc. VAT)
€47.33
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.48 |
*price indicative
- RS Stock No.:
- 281-9182
- Mfr. Part No.:
- 6224
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Number of Positions | 11 | |
| ESD Safe | No | |
| Handle Type | Dual Component | |
| Material | Steel | |
| Jaw Length | 30mm | |
| Jaw Opening | 8mm | |
| Finish | Phosphate | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Pliers | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Number of Positions 11 | ||
ESD Safe No | ||
Handle Type Dual Component | ||
Material Steel | ||
Jaw Length 30mm | ||
Jaw Opening 8mm | ||
Finish Phosphate | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Box Joint Water Pump Pliers, boasting a sturdy box joint frame and slim design, feature a dual-component handle for enhanced grip. Constructed with high-performance alloy steel, these pliers also offer a narrow design head, allowing excellent accessibility in confined spaces for versatile and efficient use.
Phosphate finish, anti-corrosion treated
Up to 35% bigger mouth opening compared to market standard
Related links
- Bahco 8224 1-Piece Water Pump Plier 41.85mm Jaw
- BETA 1-Piece Water Pump Plier 33mm Jaw
- Facom 180A.CPE 1-Piece Water Pump Plier 35mm Jaw
- Stanley 0-84-294 1-Piece Water Pump Plier 10in Jaw
- Knipex SmartGrip® 1-Piece Water Pump Plier 36mm Jaw
- Wiha Z22025002SB 1-Piece Water Pump Plier 50mm Jaw
- SAM 1-Piece Water Pump Plier 60mm Jaw
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
