Bahco Plier Wrench, 200 mm Overall, 28mm Jaw
- RS Stock No.:
- 187-6928
- Mfr. Part No.:
- SS412-200
- Manufacturer:
- Bahco
Subtotal (1 unit)**
€106.05
(exc. VAT)
€130.44
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €106.05 |
**price indicative
- RS Stock No.:
- 187-6928
- Mfr. Part No.:
- SS412-200
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Plier Type | Combination Pliers | |
Overall Length | 200 mm | |
Material | Stainless Steel | |
Jaw Length | 28mm | |
Select all | ||
---|---|---|
Brand Bahco | ||
Plier Type Combination Pliers | ||
Overall Length 200 mm | ||
Material Stainless Steel | ||
Jaw Length 28mm | ||
Related links
- SAM Box Wrench 28mm Jaw Capacity
- Bahco NS400-200 Combination Pliers 28mm Jaw
- BETA Adjustable Spanner 28mm Jaw Capacity, Metal Handle
- Teng Tools Adjustable Spanner 28mm Jaw Capacity, Metal Handle
- CK Adjustable Spanner 28mm Jaw Capacity, Plastic Handle
- Bahco Ring Wrench 28mm Jaw Capacity
- Bahco Articulated Lug Wrench 25mm Jaw Capacity, Non-Sparking
- Bahco Open-end Wrench 22mm Jaw Capacity VDE/1000V