Facom 1-Piece Circlip Plier, 290mm Overall Internal VDE/1000V Approved ESD Safe

Subtotal (1 unit)*

€54.88

(exc. VAT)

€67.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.88

*price indicative

RS Stock No.:
235-0008
Mfr. Part No.:
199A.32
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

290mm

Material

Steel

Handle Type

Comfort Grip

ESD Safe

Yes

Circlip Size Range

8 → 200 mm

Jaw Style

Internal

Jaw Shape

Bent

Standards/Approvals

NF E 73-130, DIN 5256

Height Safe

No

Non Compliant

COO (Country of Origin):
CN
The Facom 199A series 90° angled nose inside circlips pliers has high distortion resistance. It has grips in anti-slip granite PVC.

Long 10° angled tips for optimum circlip holding

Identification colour code saves time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy