Lindstrom Long Nose Plier Snipe Nose, 132mm Overall, 32mm Jaw ESD Safe
- RS Stock No.:
- 190-6718
- Mfr. Part No.:
- 7891
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€76.97
(exc. VAT)
€94.67
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.97 |
*price indicative
- RS Stock No.:
- 190-6718
- Mfr. Part No.:
- 7891
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Sub Type | Snipe Nose | |
| Product Type | Long Nose Plier | |
| Overall Length | 132mm | |
| ESD Safe | Yes | |
| Handle Type | Synthetic, Dual Component, Mono-Material Ergonomic | |
| Material | Alloy Steel | |
| Jaw Length | 32mm | |
| Jaw Width | 8.8mm | |
| Finish | Polished | |
| Jaw Style | Snipe Nose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Sub Type Snipe Nose | ||
Product Type Long Nose Plier | ||
Overall Length 132mm | ||
ESD Safe Yes | ||
Handle Type Synthetic, Dual Component, Mono-Material Ergonomic | ||
Material Alloy Steel | ||
Jaw Length 32mm | ||
Jaw Width 8.8mm | ||
Finish Polished | ||
Jaw Style Snipe Nose | ||
Standards/Approvals No | ||
Good performing cutters and pliers for general electronics work, repair and fine mechanical work. All the cutters and pliers in the Supreme Series have an exclusive nut and screw joint. Thanks to the specially designed flush head nut, Lindstroms nut and screw joint strikes the perfect balance between the long term performance of the traditional screw joint and perfect tip alignment of the box joint.
Related links
- Lindstrom 1-Piece Long Nose Plier Serrated 32mm Jaw ESD Safe
- Knipex 34 22 1-Piece Long Nose Plier Round 23mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier Snipe Nose 40mm Jaw ESD Safe
- Lindstrom Long Nose Plier Bent Nose 29mm Jaw ESD Safe
- Lindstrom Long Nose Plier Serrated 31.5mm Jaw ESD Safe
- Lindstrom 1-Piece Long Nose Plier Serrated 32mm Jaw
- RS PRO 1-Piece Flat Nose Plier Long Nose 32mm Jaw ESD Safe
- Bernstein 3-685-15 1-Piece Long Nose Plier Not Serrated Jaw 32mm Jaw ESD Safe
