Bernstein 3-685-15 1-Piece Long Nose Plier Not Serrated Jaw, 140mm Overall, 32mm Jaw ESD Safe
- RS Stock No.:
- 488-880
- Mfr. Part No.:
- 3-685-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€48.08
(exc. VAT)
€59.14
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.08 |
*price indicative
- RS Stock No.:
- 488-880
- Mfr. Part No.:
- 3-685-15
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Material | Steel | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic | |
| Jaw Length | 32mm | |
| Jaw Width | 10mm | |
| Finish | Matt | |
| Jaw Style | Not Serrated Jaw | |
| Nose Angle | 40° | |
| Standards/Approvals | 61340-2-3, DIN, 61340-2-1, DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Material Steel | ||
ESD Safe Yes | ||
Handle Type Ergonomic | ||
Jaw Length 32mm | ||
Jaw Width 10mm | ||
Finish Matt | ||
Jaw Style Not Serrated Jaw | ||
Nose Angle 40° | ||
Standards/Approvals 61340-2-3, DIN, 61340-2-1, DIN EN 61340-5-1 | ||
- COO (Country of Origin):
- DE
The Bernstein ESD snipe nose pliers EURO line dissipative, 140 mm, feature smooth gripping jaws with a head width of 10 mm and a jaw length of 32 mm. They are equipped with a two-component ESD plastic handle that is ergonomically shaped and dissipative, ranging between 10^6 to 10^9 ohm.
Material high-quality steel (HRC 54-56)
Surface glossy burnished
Related links
- Bernstein 3-686-15 1-Piece Nose Plier Serrated 32mm Jaw ESD Safe
- Bernstein 3-681-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 3-682-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 3-688-15 1-Piece Long Nose Plier Not Serrated Jaw 18mm Jaw ESD Safe
- Bernstein 3-687-15 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
- Lindstrom 1-Piece Long Nose Plier Serrated 32mm Jaw ESD Safe
- Bernstein 3-933-7 1-Piece Long Nose Plier Not Serrated Jaw 23mm Jaw ESD Safe
- Bernstein 3-932-7 1-Piece Long Nose Plier Not Serrated Jaw 21.5mm Jaw ESD Safe
