Lindstrom Long Nose Plier Serrated, 158.5mm Overall, 31.5mm Jaw ESD Safe
- RS Stock No.:
- 190-6729
- Distrelec Article No.:
- 180-44-885
- Mfr. Part No.:
- RX 7890
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€99.43
(exc. VAT)
€122.30
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.43 |
*price indicative
- RS Stock No.:
- 190-6729
- Distrelec Article No.:
- 180-44-885
- Mfr. Part No.:
- RX 7890
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Sub Type | Precision Snipe Nose Pliers | |
| Product Type | Long Nose Plier | |
| Tip Size | 0.8 mm | |
| Overall Length | 158.5mm | |
| Material | Alloy Steel | |
| Handle Type | Synthetic, Dual Component | |
| ESD Safe | Yes | |
| Jaw Length | 31.5mm | |
| Jaw Width | 8.8mm | |
| Finish | Polished | |
| Jaw Style | Serrated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Sub Type Precision Snipe Nose Pliers | ||
Product Type Long Nose Plier | ||
Tip Size 0.8 mm | ||
Overall Length 158.5mm | ||
Material Alloy Steel | ||
Handle Type Synthetic, Dual Component | ||
ESD Safe Yes | ||
Jaw Length 31.5mm | ||
Jaw Width 8.8mm | ||
Finish Polished | ||
Jaw Style Serrated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
Since it is the traditional nature of a return spring to provide greater resistance the more it is compressed, this has been a challenge for ergonomists whose goal is to make work easier and safer. The solution lies in Lindstrom's new, patent applied for, BioSpring®, a solution that's simple, where the material and design work together to provide new characteristics.
Tension is kept minimal and limited throughout the working cycle of the tool.
Handle width is controlled for ease of tool pick-up and handling.
Tension and opening width can be adjusted to suit your preference via three different ports.
Related links
- Lindstrom 1-Piece Long Nose Plier Serrated 32mm Jaw ESD Safe
- Lindstrom Long Nose Plier Bent Nose 29mm Jaw ESD Safe
- Lindstrom 1-Piece Long Nose Plier Serrated 32mm Jaw
- Lindstrom Long Nose Plier Snipe Nose 32mm Jaw ESD Safe
- ideal-tek E6022 1-Piece Long Nose Plier Serrated 20mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Serrated 25mm Jaw ESD Safe
- ideal-tek E6024 1-Piece Long Nose Plier Serrated 30mm Jaw ESD Safe
- Weller Xcelite NN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
