Facom Round Nose Plier, 200mm Overall
- RS Stock No.:
- 193-5605
- Mfr. Part No.:
- 183A.20CPE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€48.20
(exc. VAT)
€59.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €48.20 |
*price indicative
- RS Stock No.:
- 193-5605
- Mfr. Part No.:
- 183A.20CPE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Round Nose Plier | |
| Sub Type | Round Nose Pliers | |
| Overall Length | 200mm | |
| Handle Type | Bi-Material, Ergonomic Grip | |
| Finish | Chrome | |
| Nose Angle | 40° | |
| Standards/Approvals | ISO 5745, DIN ISO 5745, ASME B107.500, NF ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Round Nose Plier | ||
Sub Type Round Nose Pliers | ||
Overall Length 200mm | ||
Handle Type Bi-Material, Ergonomic Grip | ||
Finish Chrome | ||
Nose Angle 40° | ||
Standards/Approvals ISO 5745, DIN ISO 5745, ASME B107.500, NF ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Extra Narrow, finely serrated tips - 183A: 40° angled tip and side cutting edges. - 183AE: straight long thin nose with wire stripping & gripping 1.5mm² - 2.5mm² - 4mm².
Cutting edges for copper and hard steel wire to maximum specification of 1.6mm 160 kg/mm².
High durability Carbon alloy steel, with induction hardened cutting edges.
Bi-Material ergonomic grips resistant to chemical agents featuring: - Return spring - Tether ready point (Tether point adds 10mm to nominal length)
Chrome finish for corrosion resistance
Related links
- Facom Round Nose Plier 20mm Jaw
- Facom 1-Piece Round Nose Plier 64mm Jaw ESD Safe
- Facom 195.A 1-Piece Long Nose Plier 69mm Jaw ESD Safe
- SAM 237-R20G-FME 1-Piece Round Nose Plier 77mm Jaw
- Facom Round Nose Plier 44mm Jaw ESD Safe
- Facom Round Nose Plier 35mm Jaw ESD Safe
- Facom Round Nose Plier 26mm Jaw ESD Safe
- Facom 1-Piece Flat Nose Plier, 200mm Overall
