Facom 1-Piece Flat Nose Plier, 200mm Overall

Subtotal (1 unit)*

€30.97

(exc. VAT)

€38.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€30.97

*price indicative

RS Stock No.:
236-2193
Mfr. Part No.:
188A.20G
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Flat Nose Pliers

Product Type

Flat Nose Plier

Number of Pieces

1

Overall Length

200mm

Material

HCS

Handle Type

Mono-Material Ergonomic

Finish

Varnish

Standards/Approvals

DIN ISO 5745, ISO 5745, NF ISO 5745, ASME B107.500

Non Compliant

COO (Country of Origin):
FR
The Facom 188A.G series pliers has narrow flat shaped and finely serrated nose for a firm grip and accessibility and mono material ergonomic grips maintaining accessibility.

High durability Carbon alloy steel

Varnish finish to help prevent rusting

Related links