SAM Combination Pliers, 185 mm Overall, Flat Tip, 38mm Jaw
- RS Stock No.:
- 221-2715
- Mfr. Part No.:
- Z-204-18
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2715
- Mfr. Part No.:
- Z-204-18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Plier Type | Combination Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 185 mm | |
| Cutting Capacity | 1.8 mm | |
| Tip Style | Flat | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 38mm | |
| Non Sparking | No | |
| Material Cutting Capability | Piano Wire | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Plier Type Combination Pliers | ||
Number of Pieces 1 | ||
Overall Length 185 mm | ||
Cutting Capacity 1.8 mm | ||
Tip Style Flat | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 38mm | ||
Non Sparking No | ||
Material Cutting Capability Piano Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM universal plier forged from chrome vanadium steel has serrated jaws to increase support when tightening. It has integrated wire cutter function for piano wire. It has total length of 185 mm.
Burnished polished finish
