RND RND 550-00463 Pliers, 200 mm Overall, Flat Tip

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€377.80

(exc. VAT)

€464.69

(inc. VAT)

RS Stock No.:
492-296
Mfr. Part No.:
RND 550-00463
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Plier Type

Multigrip

Number of Pieces

1

Overall Length

200 mm

ESD Safe

No

Material

Chrome Plated Steel

Tip Style

Flat

Model Number

RND 550-00463

RoHS Status: Exempt

COO (Country of Origin):
CN
The RND multi-purpose pliers set is designed to meet the demands of both professional tradespeople and DIY enthusiasts alike. With a precise combination of functionality and ergonomic design, these pliers make light work of tasks ranging from gripping to cutting, making them an indispensable tool in any toolkit. Crafted with durability in mind, the pliers accommodate various wire sizes, ensuring exceptional performance across a range of applications. Their robust construction ensures longevity, while the comfortable grip offers superior handling and reduced fatigue during extended use. Perfect for any job, whether at home or on-site, this tool enhances your efficiency and precision, ensuring you tackle every challenge that comes your way.

Suitable for a variety of wire sizes, making it a flexible addition to your toolkit
Lightweight design ensures easy handling and manoeuvrability in tight spaces
Perfect for both professional tradesmen and home DIY enthusiasts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy